845-055-542-603

Heilind Number:EDA845-055-542-603
Manufacturer:EDAC
Manufacturer Number:845-055-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-055-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-055-542-603

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a straight mount orientation and a single row design with 55 positions, it offers seamless integration for your electronic projects. Crafted with precision from UL 94V-0 rated Diallyl Phthalate housing material and durable Copper Alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it guarantees efficient signal transmission. Upgrade your setup with this essential connector for enhanced connectivity in any application.