845-055-558-108

Heilind Number:EDA845-055-558-108
Manufacturer:EDAC
Manufacturer Number:845-055-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-055-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-055-558-108

Detailed Description

Elevate your PCB connectivity with this cutting-edge green Board To Board Card Edge Connector. Designed for high-performance applications, it boasts a robust construction featuring UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring reliable power delivery with an amperage of 3A. With 55 positions arranged in a single row at a .1-inch pitch and .2-inch row spacing, it offers seamless integration on your circuit board. The right-angle mount orientation adds versatility while the wide operating temperature range of -40 to 105°C guarantees stability in extreme environments. Upgrade your setup with this essential component from our top-tier collection.