845-055-558-404

Heilind Number:EDA845-055-558-404
Manufacturer:EDAC
Manufacturer Number:845-055-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-055-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-055-558-404

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 55 positions, offering ample room for your components. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it ensures long-lasting performance. The right-angle mount orientation and compact pitch of .1 inch facilitate easy installation in tight spaces. With an operating temperature range of -40 to 105°C, it guarantees optimal functionality even in harsh environments. Upgrade your electronic assemblies with this high-quality connector, a must-have in your collection.