845-055-558-412

Heilind Number:EDA845-055-558-412
Manufacturer:EDAC
Manufacturer Number:845-055-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-055-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-055-558-412

Detailed Description

Enhance connectivity in your electronic projects with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 55 positions with a 0.1-inch pitch and a single row layout, ensuring efficient signal transmission. The right-angle mount orientation offers flexibility in PCB assembly, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliability in harsh environments. With copper alloy contacts and an amperage rating of 3A, it delivers optimal conductivity. Operating between -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connection solutions with this essential component.