845-055-558-603

Heilind Number:EDA845-055-558-603
Manufacturer:EDAC
Manufacturer Number:845-055-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-055-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-055-558-603

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a total of 55 positions in a single row, ensuring efficient data transfer. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and reliable performance. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Its right-angle mount orientation makes it versatile for various applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for both standard and extreme environments. Upgrade your connectivity solutions with this essential component.