845-055-558-604

Heilind Number:EDA845-055-558-604
Manufacturer:EDAC
Manufacturer Number:845-055-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-055-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-055-558-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. With 55 positions and a single row design, it offers seamless integration for your electronic components. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power delivery with a low amperage of 3A. Designed for efficiency, it features a pitch of .1 inches and row spacing of .2 inches, perfect for compact PCB layouts. The right-angle mount orientation further enhances versatility, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your connectivity solutions with this essential component.