845-055-558-607

Heilind Number:EDA845-055-558-607
Manufacturer:EDAC
Manufacturer Number:845-055-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-055-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-055-558-607

Detailed Description

Elevate your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 55 positions in a single row with a pitch of .1 inches, ensuring precise and reliable connectivity. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in challenging environments with an operating temperature range of -40 to 105 °C. Crafted with copper alloy contacts, it offers efficient power delivery with an amperage of 3A. Its right-angle mount orientation and compact design make it ideal for space-saving installations on PCBs. Trust in this connector for efficient and secure data transmission in your electronic systems.