845-055-559-101

Heilind Number:EDA845-055-559-101
Manufacturer:EDAC
Manufacturer Number:845-055-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-055-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-055-559-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a striking green hue, it offers reliable power transmission with a 3 A amperage. The 55 positions, spaced at a pitch of .1 inches, ensure seamless data transfer, while the copper alloy contacts guarantee optimal conductivity. Designed for efficiency, this connector allows for right-angle mounting, perfect for compact spaces. With an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Upgrade your electronic setups with this essential component.