845-055-559-102

Heilind Number:EDA845-055-559-102
Manufacturer:EDAC
Manufacturer Number:845-055-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-055-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-055-559-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features 55 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches, ensuring precise and secure connections. Crafted with top-grade materials, the housing is made of UL 94V-0 Diallyl Phthalate for superior durability, while the contact material is copper alloy for efficient conductivity. With a right-angle mount orientation, it offers flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees reliable performance even in harsh environments. Ideal for various applications, this connector is a vital component for enhancing connectivity on your PCB boards.