845-055-559-108

Heilind Number:EDA845-055-559-108
Manufacturer:EDAC
Manufacturer Number:845-055-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-055-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-055-559-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed with precision and durability in mind, it features 55 positions for seamless integration. The right-angle mount orientation offers flexibility in installation, while the green housing made of UL 94V-0 Diallyl Phthalate ensures reliability even in harsh environments. With a low amperage of 3A, it's ideal for various applications. Crafted with copper alloy contacts and operating efficiently in a wide temperature range from -40 to 105°C, this connector guarantees optimal performance. Perfect for professionals and DIY enthusiasts alike, it's a must-have component for any project.