845-055-559-404

Heilind Number:EDA845-055-559-404
Manufacturer:EDAC
Manufacturer Number:845-055-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-055-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-055-559-404

Detailed Description

Introducing our high-performance Green Board-to-Board PCB Connector, designed for seamless and reliable connectivity in your electronic applications. With a compact form factor and a single row configuration housing 55 positions, this connector ensures efficient signal transmission. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it guarantees both durability and conductivity. The right-angle mount orientation offers versatility in installation, while the 0.1-inch pitch and 0.2-inch row spacing provide precise alignment on the PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Trust in this connector for your connectivity needs, whether in industrial machinery, telecommunications, or consumer electronics.