845-055-559-412

Heilind Number:EDA845-055-559-412
Manufacturer:EDAC
Manufacturer Number:845-055-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-055-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-055-559-412

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a single row configuration with 55 positions, ensuring efficient signal transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, it guarantees reliable connectivity. The right-angle mount orientation offers versatility in installation, while the .1 inch pitch and .2 inch row spacing allow for precise positioning. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.