845-056-500-201

Heilind Number:EDA845-056-500-201
Manufacturer:EDAC
Manufacturer Number:845-056-500-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-500-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. The connector boasts two rows with a total of 56 copper alloy contacts, offering seamless data transmission. With a pitch of .1 inches and row spacing of .2 inches, it guarantees efficient signal transfer. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.