845-056-500-212

Heilind Number:EDA845-056-500-212
Manufacturer:EDAC
Manufacturer Number:845-056-500-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-500-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-500-212

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed to optimize connectivity, it features 56 positions across 2 rows, allowing for seamless data transfer. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a contact material of Copper Alloy, you can rely on its efficient conductivity. The .1-inch pitch and .2-inch row spacing provide a perfect fit for your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Whether for commercial or industrial use, its straight mount orientation offers easy installation. Trust in this connector for reliable and stable performance in your electronic projects.