845-056-520-101

Heilind Number:EDA845-056-520-101
Manufacturer:EDAC
Manufacturer Number:845-056-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-520-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts durable UL 94V-0 Diallyl Phthalate housing for secure installation. With a single row configuration and 56 copper alloy contact positions, it ensures reliable power transmission. The .1-inch pitch and .2-inch row spacing offer precise alignment on your circuit board. Suitable for a wide range of applications, this connector is engineered for efficiency, with a straight mount orientation for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in challenging environments. Upgrade your connectivity solutions with this essential component.