845-056-520-102

Heilind Number:EDA845-056-520-102
Manufacturer:EDAC
Manufacturer Number:845-056-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-520-102

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in electronic systems, it features a single row layout with 56 positions for optimal signal transmission. The connector's durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability in various environments, while its copper alloy contacts guarantee efficient power delivery. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for both industrial and commercial applications. Upgrade your setup with this essential component for enhanced functionality and connectivity.