845-056-520-103

Heilind Number:EDA845-056-520-103
Manufacturer:EDAC
Manufacturer Number:845-056-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-520-103

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Featuring 56 positions in a single row, this connector offers seamless data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable operation even in challenging environments. Copper alloy contacts provide excellent conductivity, while a pitch of .1 inch and row spacing of .2 inch allow for efficient PCB integration. With a straight mount orientation, it's easy to install and secure. Operating in a temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.