845-056-520-104

Heilind Number:EDA845-056-520-104
Manufacturer:EDAC
Manufacturer Number:845-056-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-520-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 56 positions in a single row, it offers seamless communication between PCBs. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in even the most demanding environments. Each contact is crafted from Copper Alloy for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Upgrade your electronics with this essential component.