845-056-520-108

Heilind Number:EDA845-056-520-108
Manufacturer:EDAC
Manufacturer Number:845-056-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-520-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. With 56 positions arranged in a single row, it offers seamless integration for your electronic projects. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. Crafted with copper alloy contacts, it guarantees reliable and efficient power transfer. Featuring a straight mount orientation and a pitch of .1 inches, it allows for easy and secure installation. With an operating temperature range of -40 to 105 °C, it is perfect for a wide range of applications. Upgrade your PCB connections with this green-colored connector, designed to meet your needs with precision.