845-056-520-201

Heilind Number:EDA845-056-520-201
Manufacturer:EDAC
Manufacturer Number:845-056-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-520-201

Detailed Description

Enhance connectivity within your devices with our dual-row Board-to-Board PCB Connector, featuring 56 positions for seamless data transfer. Crafted with a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance in demanding environments. The 0.1-inch pitch and 0.2-inch row spacing allow for efficient PCB integration, while the straight mount orientation simplifies assembly. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees optimal power and signal transmission, making it an essential component in any electronic setup. Trust in its quality to streamline your connectivity needs.