845-056-520-207

Heilind Number:EDA845-056-520-207
Manufacturer:EDAC
Manufacturer Number:845-056-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-520-207

Detailed Description

Enhance connectivity within your electronic devices with this 2-row, 56-position Board To Board PCB Connector. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance in any application. Featuring a pitch of .1 inch and row spacing of .2 inches, this connector facilitates seamless data transfer. With an amperage of 3A and an operating temperature range from -40 to 105°C, it guarantees efficient functionality even in demanding environments. Its straight mount orientation simplifies installation, making it an essential component in your PCB assembly process. Upgrade your connectivity solutions with this high-quality connector.