845-056-520-212

Heilind Number:EDA845-056-520-212
Manufacturer:EDAC
Manufacturer Number:845-056-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-520-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate housing material, this connector ensures both durability and safety. With two rows and a total of 56 positions, it offers ample space for your connections. The contact material, Copper Alloy, guarantees reliable and efficient conductivity. Designed for straight mount orientation, it facilitates seamless integration into your setup. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are assured. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Elevate your PCB assembly with this essential component.