845-056-520-402

Heilind Number:EDA845-056-520-402
Manufacturer:EDAC
Manufacturer Number:845-056-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-520-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-520-402

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features 56 positions in a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh conditions. With copper alloy contacts and a pitch of .1 inches, it delivers high conductivity and precision. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your system with this essential component for seamless and secure PCB connections.