845-056-520-403

Heilind Number:EDA845-056-520-403
Manufacturer:EDAC
Manufacturer Number:845-056-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-520-403

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring 56 positions in a single row layout, it offers efficient and reliable signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in various environments. With copper alloy contacts and a pitch of .1 inch, this connector guarantees secure and stable connections. Its straight mount orientation and compact design make it perfect for space-saving applications. Operating within a wide temperature range of -40 to 105°C, it is suitable for use in diverse industrial settings. Upgrade your PCB connections with this essential component.