845-056-520-404

Heilind Number:EDA845-056-520-404
Manufacturer:EDAC
Manufacturer Number:845-056-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-520-404

Detailed Description

Enhance your PCB connections with this high-quality Board to Board PCB Connector. Designed for seamless integration, its straight mount orientation and single-row layout with 56 positions ensure optimal efficiency. Crafted with UL 94V-0 Diallyl Phthalate housing and featuring copper alloy contacts, it guarantees durability and reliable performance. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Elevate your electronics assembly with this essential component.