845-056-520-407

Heilind Number:EDA845-056-520-407
Manufacturer:EDAC
Manufacturer Number:845-056-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-520-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-520-407

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector boasts 56 positions with a pitch of .1 inch, ensuring precise and secure connections. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments, while the copper alloy contact material provides optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, this connector offers versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications, from industrial machinery to consumer electronics. Elevate your PCB connectivity with this essential component.