845-056-520-412

Heilind Number:EDA845-056-520-412
Manufacturer:EDAC
Manufacturer Number:845-056-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-520-412

Detailed Description

Enhance your electronic connections with this meticulously designed Board To Board PCB Connector. Featuring a vibrant green hue, it boasts a high amperage of 3 A for efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate, its durable housing ensures long-lasting performance. With a single row layout and a pitch of .1 inches, it offers precise connectivity with ease. The copper alloy contact material guarantees reliable signal transfer across its 56 positions. Straight mount orientation and a wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your PCB assembly experience with this essential component.