845-056-520-502

Heilind Number:EDA845-056-520-502
Manufacturer:EDAC
Manufacturer Number:845-056-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-520-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-520-502

Detailed Description

Enhance your PCB connections with this durable Board To Board Card Edge Connector. Featuring a vibrant green color, it adds a touch of style to your setup while delivering high performance. With a dual-row design and 56 positions, it offers ample space for seamless connectivity. The UL 94V-0 Diallyl Phthalate housing ensures superior safety and reliability, even in harsh environments. Crafted with copper alloy contacts, it guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow precise alignment. Perfect for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your circuit boards with this essential component for seamless and secure connections.