845-056-520-504

Heilind Number:EDA845-056-520-504
Manufacturer:EDAC
Manufacturer Number:845-056-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-520-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-520-504

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety in any application. With two rows and a total of 56 positions, it offers ample connectivity for your PCB needs. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. The .1-inch pitch and .2-inch row spacing, along with straight mount orientation, make for effortless installation. Upgrade your connectivity with this essential component.