845-056-520-507

Heilind Number:EDA845-056-520-507
Manufacturer:EDAC
Manufacturer Number:845-056-520-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-520-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-520-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector, featuring 56 positions across 2 rows for seamless data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable and efficient power delivery at an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mounting on your circuit board. Designed for straight orientation, it guarantees easy installation and stable connection even in harsh environments, thanks to its wide operating temperature range of -40 to 105 °C. Upgrade your electronic assemblies with this essential component, perfect for various applications in industries like telecommunications, automotive, and more.