845-056-520-508

Heilind Number:EDA845-056-520-508
Manufacturer:EDAC
Manufacturer Number:845-056-520-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-520-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-520-508

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring 56 positions spread across two rows, it offers optimal functionality for your circuit boards. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees efficient and secure transmission. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for seamless connectivity.