845-056-520-603

Heilind Number:EDA845-056-520-603
Manufacturer:EDAC
Manufacturer Number:845-056-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-520-603

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Featuring 56 positions in a single row layout, this connector offers seamless and efficient inter-board communication. Crafted with precision using durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it ensures long-lasting durability and optimal conductivity. With a low-profile design and straight mount orientation, it's perfect for space-saving PCB layouts. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Upgrade your electronic assemblies with this essential connector for reliable and high-speed data transfer.