845-056-520-608

Heilind Number:EDA845-056-520-608
Manufacturer:EDAC
Manufacturer Number:845-056-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-520-608

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed to streamline data transfer, it features 56 positions in a single row with a pitch of .1 inches, ensuring seamless communication. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments, while the copper alloy contact material ensures efficient power transmission. With a straight mount orientation and precise row spacing of .2 inches, installation is simple and secure. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your PCB connectivity needs. Elevate your device's performance with this essential component.