845-056-520-612

Heilind Number:EDA845-056-520-612
Manufacturer:EDAC
Manufacturer Number:845-056-520-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-520-612

Detailed Description

Enhance your PCB connectivity with our 56-position Board To Board Card Edge Connector, designed for seamless integration in your electronic projects. With a straight mount orientation, this connector ensures a secure and stable connection, while its UL 94V-0 Diallyl Phthalate housing material guarantees durability and safety. The copper alloy contact material and a pitch of .1 inch provide reliable conductivity, perfect for high-performance applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is built to withstand harsh environmental conditions, making it ideal for industrial and commercial use. Upgrade your connectivity solutions with this essential component, a must-have in any electronic setup.