845-056-520-803

Heilind Number:EDA845-056-520-803
Manufacturer:EDAC
Manufacturer Number:845-056-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-520-803

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring a durable housing material of UL 94V-0 Diallyl Phthalate in a sleek green color, this connector offers reliable performance in a variety of applications. With two rows and a total of 56 positions, it allows for seamless connections on your PCB. The contact material, made of Copper Alloy, ensures efficient conductivity, while the .1-inch pitch and .2-inch row spacing provide easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for use in both standard and challenging environments. Whether you're a DIY enthusiast or a professional in the field, this connector is a must-have for your electronic projects. Upgrade your connectivity solutions today.