845-056-520-804

Heilind Number:EDA845-056-520-804
Manufacturer:EDAC
Manufacturer Number:845-056-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-520-804

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 56 positions across two rows, ensuring ample connectivity for your devices. The durable housing, crafted from UL 94V-0 DAP, guarantees reliable performance even in challenging environments. With a contact material of Copper Alloy, signal transmission is efficient and secure. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact .1-inch pitch make installation a breeze. Trust in this connector for robust and dependable connections in your electronic projects.