845-056-520-807

Heilind Number:EDA845-056-520-807
Manufacturer:EDAC
Manufacturer Number:845-056-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-520-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Boasting a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows of 56 contact positions, it offers ample space for seamless data transmission. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications. Its straight mount orientation simplifies installation, making it ideal for professional use in industries like telecommunications, automotive, and more. Elevate your connectivity game with this top-notch Board-To-Board PCB Connector.