845-056-520-808

Heilind Number:EDA845-056-520-808
Manufacturer:EDAC
Manufacturer Number:845-056-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-520-808

Detailed Description

Enhance connectivity with our Board To Board PCB Connectors, designed for seamless integration in electronic devices. Featuring a vibrant Green hue, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in various environments. With two rows of Copper Alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, they offer efficient power transmission at an amperage of 3A. The 56 positions cater to multiple connection needs, while the straight mount orientation facilitates easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for diverse applications in the electronics industry. Trust in their quality and performance to elevate your connectivity solutions.