845-056-520-812

Heilind Number:EDA845-056-520-812
Manufacturer:EDAC
Manufacturer Number:845-056-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-520-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring two rows and a total of 56 positions, it ensures seamless and efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in all operating conditions, from -40 to 105 °C. Each contact is meticulously constructed from Copper Alloy, delivering optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, installation is precise and secure. The straight mount orientation simplifies integration, while the vibrant green color adds a touch of visual distinction. Perfect for a range of applications, this connector is a versatile solution for your connectivity needs.