845-056-521-102

Heilind Number:EDA845-056-521-102
Manufacturer:EDAC
Manufacturer Number:845-056-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-521-102

Detailed Description

Enhance your connectivity with this sleek Board To Board PCB Connector, designed for seamless integration in electronic setups. With a striking green hue and robust UL 94V-0 Diallyl Phthalate housing material, this connector ensures both durability and aesthetic appeal. Its 56 positions, arranged in a single row with a .1-inch pitch and .2-inch row spacing, allow for efficient data and power transmission. Crafted with precision, the contact material made of Copper Alloy guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for various industrial applications. The straight mount orientation offers versatility in installation, while its 3A amperage capacity caters to high-power requirements. Upgrade your PCB connectivity with this top-of-the-line component, a must-have in the realm of modern electronics.