845-056-521-103

Heilind Number:EDA845-056-521-103
Manufacturer:EDAC
Manufacturer Number:845-056-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-521-103

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring 56 positions and a single row configuration, this connector ensures reliable data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees safety and longevity. Copper Alloy contacts offer superior conductivity, while a pitch of .1 inches and row spacing of .2 inches provide optimal signal integrity. With a straight mount orientation, installation is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your PCB assembly with this essential component.