845-056-521-104

Heilind Number:EDA845-056-521-104
Manufacturer:EDAC
Manufacturer Number:845-056-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-521-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 56 positions in a single row, ensuring efficient data transfer within your system. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, precise assembly is effortless. Each contact is made of robust Copper Alloy, optimizing conductivity for uninterrupted signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for seamless and reliable connectivity.