845-056-521-107

Heilind Number:EDA845-056-521-107
Manufacturer:EDAC
Manufacturer Number:845-056-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-521-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features 56 positions in a single row, allowing for efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing ensures reliability in any operating environment, with a wide temperature range of -40 to 105 °C. Crafted with precision, the copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer easy installation. Whether you're working on a new project or upgrading existing hardware, this connector guarantees secure and stable connections for enhanced functionality.