845-056-521-108

Heilind Number:EDA845-056-521-108
Manufacturer:EDAC
Manufacturer Number:845-056-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-521-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Featuring a sleek green design and crafted with durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance even in harsh operating conditions. With 56 positions and a pitch of .1 inches, it offers seamless integration for your electronic components. The copper alloy contact material guarantees efficient power transmission, while the straight mount orientation simplifies installation. Whether you're working in industrial or commercial settings, this connector is a must-have for maintaining secure and stable connections on your PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile solution for all your connectivity needs. Upgrade your systems today with this high-quality PCB connector.