845-056-521-112

Heilind Number:EDA845-056-521-112
Manufacturer:EDAC
Manufacturer Number:845-056-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-521-112

Detailed Description

Enhance your PCB connectivity with our high-performance 56-position board-to-board connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. Each contact is crafted from robust copper alloy, ensuring reliable signal transmission. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and efficient connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Whether you're working on a new project or upgrading an existing setup, trust in the quality and versatility of our board-to-board connector.