845-056-521-201

Heilind Number:EDA845-056-521-201
Manufacturer:EDAC
Manufacturer Number:845-056-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-521-201

Detailed Description

Enhance connectivity with this efficient Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring a vibrant green hue, it adds a pop of color to your assembly. The 56 contact positions ensure reliable transmission, while the dual-row layout offers enhanced flexibility. Crafted from UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, it guarantees long-lasting performance. With a compact pitch of .1 inches and row spacing of .2 inches, it allows for precise PCB connections. The straight mount orientation and -40 to 105 °C operating temperature range further enhance its versatility. Ideal for various applications, this connector is a must-have component for any PCB assembly project.