845-056-521-203

Heilind Number:EDA845-056-521-203
Manufacturer:EDAC
Manufacturer Number:845-056-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-521-203

Detailed Description

Enhance your circuit board connections with this reliable and high-performance green Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate, it ensures safe and secure operation. With two rows and a total of 56 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise and stable connections. Designed for straight mount orientation, it is easy to install. Operating in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Upgrade your PCB assemblies with this essential connector.