845-056-521-204

Heilind Number:EDA845-056-521-204
Manufacturer:EDAC
Manufacturer Number:845-056-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-521-204

Detailed Description

Enhance connectivity in your electronic projects with our dual-row Board-to-Board PCB Connector. Featuring 56 positions and a pitch of .1 inches, it ensures secure and efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. Crafted with copper alloy contacts, it offers optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, it facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your device connectivity with this high-performance connector.