845-056-521-207

Heilind Number:EDA845-056-521-207
Manufacturer:EDAC
Manufacturer Number:845-056-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-521-207

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 56 positions across two rows, it ensures seamless data transmission in your electronic devices. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and reliability. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers versatility in placement. With an operating temperature range of -40 to 105°C, it's suitable for various environments. Upgrade your connection solutions with this essential component.