845-056-521-208

Heilind Number:EDA845-056-521-208
Manufacturer:EDAC
Manufacturer Number:845-056-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-521-208

Detailed Description

Enhance connectivity efficiency with our high-performance Board-to-Board PCB Connector. Designed for seamless integration in electronic systems, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of copper alloy contacts, each meticulously spaced at a pitch of .1 inches and .2 inches between rows, it offers a total of 56 positions for precise and reliable connections. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in any environment. Perfect for a variety of applications, from consumer electronics to industrial machinery, this connector is a versatile solution for your connectivity needs. Trust in its quality and craftsmanship to elevate the functionality of your PCB systems.